Add To Favorites
Product Overview
Digi-Key Part Number MAX706SCSA+-ND
Quantity Available 213
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX706SCSA+

Description IC MPU SUPERVISORY CIRCUIT 8SOIC
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

23:33:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,28000 8,28
10 7,86400 78,64
25 5,73960 143,49
50 5,45640 272,82
100 3,82320 382,32
250 3,79488 948,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX706SCSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 42.500 - Factory Stock ?
  • Unit Price: 1,58593
Send Feedback