Add To Favorites
Product Overview
Digi-Key Part Number MAX706CPA+-ND
Quantity Available 253
Can ship immediately

Factory Stock ?: 31.700
Manufacturer

Manufacturer Part Number

MAX706CPA+

Description IC MPU SUPERVISORY CIRCUIT 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

09:26:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,28000 4,28
10 4,07000 40,70
25 2,96560 74,14
50 2,82180 141,09
100 1,97720 197,72
250 1,95800 489,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback