Add To Favorites
Product Overview
Digi-Key Part Number MAX704RESA+-ND
Quantity Available 94
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX704RESA+

Description IC SUPERVISOR MPU 8-SOIC
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.625V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

12:12:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,95000 16,95
10 16,10500 161,05
25 11,72880 293,22
50 11,14320 557,16
100 7,82240 782,24
250 7,75520 1.938,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX704RESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,53445
Send Feedback