Add To Favorites
Product Overview
Digi-Key Part Number MAX704RCSA+-ND
Quantity Available 629
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX704RCSA+

Description IC SUPERVISOR MPU 8-SOIC
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.625V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

10:52:28 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,49000 16,49
10 15,66300 156,63
25 11,40840 285,21
50 10,83820 541,91
100 7,60880 760,88
250 7,54676 1.886,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX704RCSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 4,65090
Send Feedback