Add To Favorites
Product Overview
Digi-Key Part Number MAX704EPA+-ND
Quantity Available 188
Can ship immediately

Factory Stock ?: 7.400
Manufacturer

Manufacturer Part Number

MAX704EPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

08:49:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,82000 13,82
10 13,13100 131,31
25 9,56280 239,07
50 9,08120 454,06
100 6,38140 638,14
250 6,33428 1.583,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback