Add To Favorites
Product Overview
Digi-Key Part Number MAX701EPA+-ND
Quantity Available 801
Can ship immediately

Factory Stock ?: 1.550
Manufacturer

Manufacturer Part Number

MAX701EPA+

Description IC PWR-SUP MONITOR W/RESET 8-DIP
Expanded Description Supervisor Push-Pull, Push-Pull Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 200 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

00:40:52 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,72000 6,72
10 6,38100 63,81
25 4,65400 116,35
50 4,41800 220,90
100 3,10580 310,58
250 3,07744 769,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback