Add To Favorites
Product Overview
Digi-Key Part Number MAX699EPA+-ND
Quantity Available 121
Can ship immediately

Factory Stock ?: 1.300
Manufacturer

Manufacturer Part Number

MAX699EPA+

Description IC CNTRLR WATCHDOG 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

15:10:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,10000 7,10
10 6,74100 67,41
25 4,91080 122,77
50 4,66520 233,26
100 3,27690 327,69
250 3,24964 812,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback