Add To Favorites
Product Overview
Digi-Key Part Number MAX698CWE+-ND
Quantity Available 139
Can ship immediately

Factory Stock ?: 4.186
Manufacturer

Manufacturer Part Number

MAX698CWE+

Description IC CNTRLR WATCHDOG 16-SOIC
Expanded Description Supervisor Open Drain, Push-Pull Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

13:35:45 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,76000 6,76
10 6,41900 64,19
25 4,68240 117,06
50 4,44620 222,31
100 3,12460 312,46
250 3,09632 774,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX698CWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,09568
Send Feedback