Add To Favorites
Product Overview
Digi-Key Part Number MAX698CPA+-ND
Quantity Available 35
Can ship immediately

Factory Stock ?: 2.050
Manufacturer

Manufacturer Part Number

MAX698CPA+

Description IC CNTRLR WATCHDOG 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

01:23:40 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,68000 6,68
10 6,35000 63,50
25 4,63080 115,77
50 4,39920 219,96
100 3,09020 309,02
250 3,05920 764,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback