Add To Favorites
Product Overview
Digi-Key Part Number MAX6969ANG+-ND
Quantity Available 249
Can ship immediately

Factory Stock ?: 2.100
Manufacturer

Manufacturer Part Number

MAX6969ANG+

Description IC LED DRIVER LINEAR 55MA 24DIP
Expanded Description LED Driver IC 16 Output Linear Shift Register 55mA 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6969
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 55mA
Frequency -
Dimming -
Applications Signage
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15

22:22:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,47000 6,47
10 6,14300 61,43
25 5,06760 126,69
50 4,81820 240,91
250 4,66464 1.166,16
500 4,14634 2.073,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback