Add To Favorites
Product Overview
Digi-Key Part Number MAX695EPE+-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 1.650
Manufacturer

Manufacturer Part Number

MAX695EPE+

Description IC SUPERVISOR MPU 16-DIP
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

18:18:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,30000 18,30
10 17,39200 173,92
25 12,66920 316,73
50 12,03580 601,79
100 8,44630 844,63
250 8,37908 2.094,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback