Add To Favorites
Product Overview
Digi-Key Part Number MAX6958BAEE+-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6958BAEE+

Description IC DRVR DSPL LED 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment + 2 Annunciators
Interface SMBus (2-Wire/I²C)
Digits or Characters 4 Digits
Current - Supply 5.9mA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

05:10:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,98000 6,98
10 6,63200 66,32
25 5,46120 136,53
50 5,19260 259,63
250 5,02936 1.257,34
500 4,46308 2.231,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6958BAEE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback