Add To Favorites
Product Overview
Digi-Key Part Number MAX6958AAEE+CT-ND
Quantity Available 2.626
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6958AAEE+T

Description IC DRVR DSPL LED 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration 7 Segment + 2 Annunciators
Interface SMBus (2-Wire/I²C)
Digits or Characters 4 Digits
Current - Supply 5.9mA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
  • AS1108WL-T - ams | AS1108WL-TCT-ND DigiKey Electronics
  • AS1108WL-T
  • ams
  • IC DRIVER LED 4-DIGIT 20-SOIC
  • Unit Price 4,47000
  • AS1108WL-TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6958AAEE+CT

06:03:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,32000 9,32
10 8,78900 87,89
25 7,03280 175,82
50 6,67400 333,70
100 6,15490 615,49
250 5,83396 1.458,49
500 5,62624 2.813,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX6958AAEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.801 - Immediate
  • Unit Price: 6,86000
  • Tape & Reel (TR) ? : MAX6958AAEE+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 4,21970
  • Digi-Reel® ? : MAX6958AAEE+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.626 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback