Add To Favorites
Product Overview
Digi-Key Part Number MAX6955ATL+-ND
Quantity Available 159
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

MAX6955ATL+

Description IC DRVR DSPL LED 40-TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7, 14, 16 Segment
Interface I²C
Digits or Characters -
Current - Supply 22mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:49:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,40000 15,40
10 14,63700 146,37
25 12,06480 301,62
50 11,46000 573,00
250 11,10492 2.776,23
500 9,86678 4.933,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6955ATL+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,47326
Send Feedback