Add To Favorites
Product Overview
Digi-Key Part Number MAX694CPA+-ND
Quantity Available 56
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

MAX694CPA+

Description IC MPU SUPERVISORY CIRCUIT 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX690-695
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1175 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

18:17:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,41000 9,41
10 8,93600 89,36
25 6,50760 162,69
50 6,18120 309,06
100 4,33830 433,83
250 4,30952 1.077,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback