Add To Favorites
Product Overview
Digi-Key Part Number MAX693CWE+-ND
Quantity Available 124
Can ship immediately

Factory Stock ?: 690
Manufacturer

Manufacturer Part Number

MAX693CWE+

Description IC MPU SUPERVISOR CIRCUIT 16SOIC
Expanded Description Supervisor Push-Pull, Push-Pull Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MAX690-695
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1175 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 35 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

14:44:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,11000 10,11
10 9,60000 96,00
25 6,99520 174,88
50 6,64580 332,29
100 4,66340 466,34
250 4,63504 1.158,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX693CWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,74770
Send Feedback