Add To Favorites
Product Overview
Digi-Key Part Number MAX693AESE+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX693AESE+

Description IC SUPERVISOR MPU 16-SOIC
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
  • EPC2TC32N - Altera | 544-1377-ND DigiKey Electronics
  • EPC2TC32N
  • Altera
  • IC CONFIG DEVICE 1.6MBIT 32TQFP
  • Unit Price 35,99000
  • 544-1377-ND
Additional Resources
Standard Package ? 50

14:24:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,10000 15,10
10 14,33900 143,39
25 10,45240 261,31
50 9,93400 496,70
100 6,96820 696,82
250 6,91056 1.727,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX693AESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,81043
Send Feedback