Add To Favorites
Product Overview
Digi-Key Part Number MAX692EPA+-ND
Quantity Available 185
Can ship immediately

Factory Stock ?: 2.850
Manufacturer

Manufacturer Part Number

MAX692EPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 35 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

07:25:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,05000 14,05
10 13,35100 133,51
25 9,72280 243,07
50 9,23320 461,66
100 6,48820 648,82
250 6,44028 1.610,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback