Add To Favorites
Product Overview
Digi-Key Part Number MAX692ACPA+-ND
Quantity Available 81
Can ship immediately

Factory Stock ?: 12.300
Manufacturer

Manufacturer Part Number

MAX692ACPA+

Description IC MPU SUPERVISORY CIRCUIT 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

19:12:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,11000 10,11
10 9,60000 96,00
25 6,99520 174,88
50 6,64580 332,29
100 4,66340 466,34
250 4,63504 1.158,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback