Add To Favorites
Product Overview
Digi-Key Part Number MAX690AEPA+-ND
Quantity Available 378
Can ship immediately

Factory Stock ?: 1.950
Manufacturer

Manufacturer Part Number

MAX690AEPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

09:59:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,11000 10,11
10 9,60000 96,00
25 6,99520 174,88
50 6,64580 332,29
100 4,66340 466,34
250 4,63504 1.158,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback