Add To Favorites
Product Overview
Digi-Key Part Number MAX6892ETJ+-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 120
Manufacturer

Manufacturer Part Number

MAX6892ETJ+

Description IC SEQ/SUPERVISOR OCT 32TQFN
Expanded Description Supervisor Open Drain or Open Collector Channel 32-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 8
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 32 Selectable Threshold Combinations
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

23:09:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,28000 7,28
10 6,91000 69,10
100 5,13540 513,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6892ETJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,96846
Send Feedback