Add To Favorites
Product Overview
Digi-Key Part Number MAX6887EETE+-ND
Quantity Available 105
Can ship immediately

Factory Stock ?: 660
Manufacturer

Manufacturer Part Number

MAX6887EETE+

Description IC SUPERVISOR HEX 16-TQFN
Expanded Description Supervisor Open Drain or Open Collector Channel 16-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 6
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 180 ms Minimum
Voltage - Threshold 6 Selectable Threshold Combinations
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

22:26:38 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,51000 13,51
10 12,82900 128,29
25 9,35520 233,88
50 8,88300 444,15
100 6,23980 623,98
250 6,18324 1.545,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6887EETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 5,78884
Send Feedback