Add To Favorites
Product Overview
Digi-Key Part Number MAX6887AETE+-ND
Quantity Available 28
Can ship immediately

Factory Stock ?: 1.440
Manufacturer

Manufacturer Part Number

MAX6887AETE+

Description IC SUPERVISOR HEX 16-TQFN
Expanded Description Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 6
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 180 ms Minimum
Voltage - Threshold 6 Selectable Threshold Combinations
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

10:17:28 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,73000 13,73
10 13,04400 130,44
25 9,51160 237,79
50 9,03180 451,59
100 6,34430 634,43
250 6,28672 1.571,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6887AETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,88361
Send Feedback