Add To Favorites
Product Overview
Digi-Key Part Number MAX6823SUK+TCT-ND
Quantity Available 1.245
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6823SUK+T

Description IC MPU SUPERVISOR SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6823SUK+TCT

12:24:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,26200 32,62
25 2,60920 65,23
50 2,47880 123,94
100 2,28310 228,31
250 2,16564 541,41
500 2,08740 1.043,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6823SUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,56987
  • Digi-Reel® ? : MAX6823SUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback