Add To Favorites
Product Overview
Digi-Key Part Number MAX6805US31D3+T-ND
Quantity Available 3.789
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6805US31D3+T

Description IC RESET MPU LOW PWR SOT143-4
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6805US31D3+
MAX6805US31D3+TTR
MAX6805US31D3+TTR-ND

03:56:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,07000 5,07
10 4,78900 47,89
25 3,82760 95,69
50 3,64100 182,05
100 3,35160 335,16
250 3,17424 793,56
500 2,39004 1.195,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback