Add To Favorites
Product Overview
Digi-Key Part Number MAX6804US44D3+TCT-ND
Quantity Available 10.509
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6804US44D3+T

Description IC RESET MPU LOW PWR SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX6804US44D3+TCT

17:52:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,88000 2,88
10 2,71600 27,16
25 2,16920 54,23
50 2,06360 103,18
100 1,90040 190,04
250 1,80444 451,11
500 1,73724 868,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6804US44D3+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 1,30534
  • Digi-Reel® ? : MAX6804US44D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.509 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback