Add To Favorites
Product Overview
Digi-Key Part Number MAX674EPA+-ND
Quantity Available 217
Can ship immediately

Factory Stock ?: 1.450
Manufacturer

Manufacturer Part Number

MAX674EPA+

Description IC VREF SERIES 10V 8DIP
Expanded Description Series Voltage Reference IC ±0.15% 10mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.15%
Temperature Coefficient 15ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 13 V ~ 33 V
Current - Supply 1.4mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

02:14:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,63000 6,63
10 6,29600 62,96
50 6,24920 312,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback