Add To Favorites
Product Overview
Digi-Key Part Number MAX6734KASHD3+CT-ND
Quantity Available 4.460
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX6734KASHD3+T

Description IC SUPERVISOR MPU W/WD SOT23-8
Expanded Description Supervisor Open Drain or Open Collector 3 Channel SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6730A-35A
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.313V, 2.925V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1

16:12:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,25000 4,25
10 4,01200 40,12
25 3,21520 80,38
50 3,05220 152,61
100 2,81220 281,22
250 2,66824 667,06
500 2,57226 1.286,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6734KASHD3+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 1,92920
  • Digi-Reel® ? : MAX6734KASHD3+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.460 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback