Add To Favorites
Product Overview
Digi-Key Part Number MAX6718AUKTID2+CT-ND
Quantity Available 4.985
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX6718AUKTID2+T

Description IC SUPERVISOR MPU SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6715A-29A
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 8.8 ms Minimum
Voltage - Threshold 1.388V, 3.075V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6718AUKTID2+CT

10:04:24 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,49000 6,49
10 6,12400 61,24
25 4,89480 122,37
50 4,65500 232,75
100 4,28070 428,07
250 4,05996 1.014,99
500 3,91598 1.957,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6718AUKTID2+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 2,93701
  • Digi-Reel® ? : MAX6718AUKTID2+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.985 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback