Add To Favorites
Product Overview
Digi-Key Part Number MAX6709FUB+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX6709FUB+

Description IC VOLT MONITOR QUAD 10-UMAX
Expanded Description Supervisor Open Drain or Open Collector 4 Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 1.67V, 2.32V, 3.08V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

04:58:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,77000 7,77
10 7,38100 73,81
25 5,38440 134,61
50 5,11580 255,79
100 3,58970 358,97
250 3,56084 890,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6709FUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 22.500 - Factory Stock ?
  • Unit Price: 2,35151
Send Feedback