Add To Favorites
Product Overview
Digi-Key Part Number MAX6709BUB+-ND
Quantity Available 216
Can ship immediately

Factory Stock ?: 16.600
Manufacturer

Manufacturer Part Number

MAX6709BUB+

Description IC VOLT MONITOR QUAD 10-UMAX
Expanded Description Supervisor Open Drain or Open Collector Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 2.32V, 3.08V, 4.63V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

10:25:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,57000 6,57
10 6,24000 62,40
25 4,55000 113,75
50 4,32360 216,18
100 3,03020 303,02
250 3,01140 752,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6709BUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,97360
Send Feedback