Add To Favorites
Product Overview
Digi-Key Part Number MAX6697EP34+-ND
Quantity Available 568
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

MAX6697EP34+

Description SENSOR TEMPERATURE SMBUS 20QSOP
Expanded Description Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -40°C ~ 125°C
Output Type SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 11 b (Local), 8 b (Remote)
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 50

08:16:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,26000 6,26
10 5,95200 59,52
25 4,90160 122,54
50 4,65640 232,82
250 4,51440 1.128,60
500 4,01146 2.005,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6697EP34+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 3,85099
Send Feedback