Add To Favorites
Product Overview
Digi-Key Part Number MAX6680MEE+-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6680MEE+

Description SENSOR TEMP I2C/SMBUS 16QSOP
Expanded Description Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -55°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 10 b
Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) 1.5°C (±5°C)
Test Condition 60°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

16:38:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,06000 6,06
10 5,74900 57,49
25 4,74160 118,54
50 4,50140 225,07
250 4,36708 1.091,77
500 3,87760 1.938,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6680MEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,72404
Send Feedback