Add To Favorites
Product Overview
Digi-Key Part Number MAX667EPA+-ND
Quantity Available 828
Can ship immediately

Factory Stock ?: 950
Manufacturer

Manufacturer Part Number

MAX667EPA+

Description IC REG LDO 5V/ADJ 0.25A 8DIP
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 5V, 1.3 V ~ 16 V 250mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 1.3 V ~ 16 V
Current - Output 250mA
Voltage - Dropout (Typical) 0.15V @ 250mA
Number of Regulators 1
Voltage - Input 3.5 V ~ 16.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

19:35:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,62000 7,62
10 7,24000 72,40
25 5,07880 126,97
50 4,82380 241,19
100 3,68160 368,16
250 3,50224 875,56
500 3,23794 1.618,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback