Add To Favorites
Product Overview
Digi-Key Part Number MAX666CPA+-ND
Quantity Available 927
Can ship immediately

Factory Stock ?: 2.700
Manufacturer

Manufacturer Part Number

MAX666CPA+

Description IC REG LDO 5V/ADJ 40MA 8DIP
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 40mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 1.3 V ~ 16 V
Current - Output 40mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2 V ~ 16.5 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

12:45:27 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,39000 4,39
10 4,17100 41,71
25 2,92640 73,16
50 2,78000 139,00
100 2,11460 211,46
250 2,00884 502,21
500 1,86558 932,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback