Add To Favorites
Product Overview
Digi-Key Part Number MAX6657MSA+-ND
Quantity Available 317
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6657MSA+

Description SENSOR TEMP I2C/SMBUS 8SOIC
Expanded Description Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local 0°C ~ 125°C
Sensing Temperature - Remote 0°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 10 b
Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±5°C)
Test Condition 60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

02:20:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,40000 3,40
10 3,22800 32,28
25 2,66200 66,55
50 2,53000 126,50
250 2,44496 611,24
500 2,18064 1.090,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6657MSA+TTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,09568
Send Feedback