Add To Favorites
Product Overview
Digi-Key Part Number MAX664ESA+-ND
Quantity Available 91
Can ship immediately

Factory Stock ?: 3.800
Manufacturer

Manufacturer Part Number

MAX664ESA+

Description IC REG LDO -5V/ADJ 8SOIC
Expanded Description Linear Voltage Regulator IC Negative Fixed or Adjustable 1 Output -5V, -1.3 V ~ -16 V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX663-666
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Negative Fixed or Adjustable
Voltage - Output -5V, -1.3 V ~ -16 V
Current - Output -
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input -2.2 V ~ -16.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

16:38:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,05000 6,05
10 5,74700 57,47
25 4,03320 100,83
50 3,83140 191,57
100 2,92220 292,22
250 2,77608 694,02
500 2,57114 1.285,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX664ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,54828
Send Feedback