Add To Favorites
Product Overview
Digi-Key Part Number MAX664CPA+-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 3.250
Manufacturer

Manufacturer Part Number

MAX664CPA+

Description IC REG LDO -5V/ADJ 8DIP
Expanded Description Linear Voltage Regulator IC Negative Fixed or Adjustable 1 Output -5V, -1.3 V ~ -16 V 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Negative Fixed or Adjustable
Voltage - Output -5V, -1.3 V ~ -16 V
Current - Output -
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input -2 V ~ -16.5 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

05:58:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31
10 4,09800 40,98
25 2,87560 71,89
50 2,73180 136,59
100 2,08190 208,19
250 1,97784 494,46
500 1,83312 916,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback