Add To Favorites
Product Overview
Digi-Key Part Number MAX6647MUA+-ND
Quantity Available 457
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6647MUA+

Description SENSOR TEMPERATURE SMBUS 8UMAX
Expanded Description Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local 0°C ~ 145°C
Sensing Temperature - Remote 0°C ~ 145°C
Output Type SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

17:35:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,52400 25,24
25 2,08280 52,07
50 1,97720 98,86
250 1,91960 479,90
500 1,69884 849,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6647MUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 1,63167
Send Feedback