Add To Favorites
Product Overview
Digi-Key Part Number MAX6644LBAAEE+-ND
Quantity Available 323
Can ship immediately

Factory Stock ?: 1.300
Manufacturer

Manufacturer Part Number

MAX6644LBAAEE+

Description IC CNTRLR FAN SPEED 16-QSOP
Expanded Description Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor PWM Output 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature -40°C ~ 125°C, External Sensor
Accuracy ±3.5°C Local(Max), ±3°C Remote(Max)
Topology ADC, PWM Generator, Tach Counter
Output Type PWM
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

09:07:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 2,13100 21,31
25 1,75640 43,91
50 1,67000 83,50
250 1,62208 405,52
500 1,43970 719,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6644LBAAEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,38211
Send Feedback