Add To Favorites
Product Overview
Digi-Key Part Number MAX6642ATT92+TCT-ND
Quantity Available 3.651
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6642ATT92+T

Description SENSOR TEMPERATURE SMBUS 6TDFN
Expanded Description Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 6-TDFN Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote 0°C ~ 150°C
Output Type SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 10 b
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN Exposed Pad (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX6642ATT92+TCT

03:06:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,57100 25,71
25 2,05680 51,42
50 1,95400 97,70
100 1,79980 179,98
250 1,70724 426,81
500 1,64552 822,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6642ATT92+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 1,23414
  • Digi-Reel® ? : MAX6642ATT92+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.651 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback