Add To Favorites
Product Overview
Digi-Key Part Number MAX663CSA+-ND
Quantity Available 219
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

MAX663CSA+

Description IC REG LDO 5V/ADJ 40MA 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 5V, 1.3 V ~ 16 V 40mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX663-666
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 1.3 V ~ 16 V
Current - Output 40mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2 V ~ 16.5 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

18:08:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,25000 4,25
10 4,04000 40,40
25 2,83200 70,80
50 2,69040 134,52
100 2,04850 204,85
250 1,94464 486,16
500 1,80304 901,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX663CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,81406
Send Feedback