Add To Favorites
Product Overview
Digi-Key Part Number MAX6628MTA+TCT-ND
Quantity Available 4.886
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX6628MTA+T

Description SENSOR TEMPERATURE SPI 8TDFN
Expanded Description Temperature Sensor Digital, Remote 12 b 8-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6627,28
Mfg Application Notes Thermal Management Handbook
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1182 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Remote
Sensing Temperature - Local -
Sensing Temperature - Remote -55°C ~ 145°C
Output Type SPI
Voltage - Supply 3 V ~ 5.5 V
Resolution 12 b
Features -
Accuracy - Highest (Lowest) ±1°C (±5.5°C)
Test Condition 0°C ~ 125°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX6628MTA+TCT

06:14:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,56000 5,56
10 5,24900 52,49
25 4,20080 105,02
50 3,98360 199,18
100 3,67220 367,22
250 3,48336 870,84
500 3,36064 1.680,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6628MTA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 2,52049
  • Digi-Reel® ? : MAX6628MTA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.886 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback