Add To Favorites
Product Overview
Digi-Key Part Number MAX6503UKN015+TCT-ND
Quantity Available 3.367
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6503UKN015+T

Description IC TEMP SWITCH SOT23-5
Expanded Description Thermostat -15°C Active Low Open Drain SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Cold
Switching Temperature -15°C
Accuracy ±4°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /UnderTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 30µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6503UKN015+TCT

11:54:07 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,44400 14,44
25 1,15160 28,79
50 1,09500 54,75
100 1,01010 101,01
250 0,96288 240,72
500 0,92512 462,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6503UKN015+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 0,69327
  • Digi-Reel® ? : MAX6503UKN015+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.367 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback