Add To Favorites
Product Overview
Digi-Key Part Number MAX6501UKP095+T-ND
Quantity Available 2.844
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6501UKP095+T

Description IC TEMP SWITCH SOT23-5
Expanded Description Thermostat 95°C Active Low Open Drain SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 95°C
Accuracy ±6°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 30µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6501UKP095+
MAX6501UKP095+TTR
MAX6501UKP095+TTR-ND

21:20:09 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,44400 14,44
25 1,15160 28,79
50 1,09500 54,75
100 1,01010 101,01
250 0,96288 240,72
500 0,72688 363,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback