Add To Favorites
Product Overview
Digi-Key Part Number MAX6457UKD0B+TCT-ND
Quantity Available 2.568
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX6457UKD0B+T

Description IC SUPPLY VOLT MONITOR SOT23-5
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6457-60
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1177 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 50 µs Typical
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6457UKD0B+TCT

17:34:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,39000 4,39
10 4,13700 41,37
25 3,31120 82,78
50 3,14820 157,41
100 2,89860 289,86
250 2,74504 686,26
500 2,64906 1.324,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6457UKD0B+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 1,98679
  • Digi-Reel® ? : MAX6457UKD0B+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.568 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback