Add To Favorites
Product Overview
Digi-Key Part Number MAX6443US31L+TCT-ND
Quantity Available 10.614
Can ship immediately

Factory Stock ?: 22.500
Manufacturer

Manufacturer Part Number

MAX6443US31L+T

Description IC MPU RESET 3.075V SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6443US31L+TCT

00:12:59 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,42000 4,42
10 4,16300 41,63
25 3,33240 83,31
50 3,16240 158,12
100 2,91700 291,70
250 2,76592 691,48
500 2,66208 1.331,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6443US31L+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 9.990 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: 2,00129
  • Digi-Reel® ? : MAX6443US31L+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.614 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback