Add To Favorites
Product Overview
Digi-Key Part Number MAX643AEPA+-ND
Quantity Available 347
Can ship immediately

Factory Stock ?: 2.350
Manufacturer

Manufacturer Part Number

MAX643AEPA+

Description IC REG BOOST ADJ/15V 0.45A 8DIP
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (15V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (15V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

00:07:47 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,73000 10,73
10 10,19500 101,95
25 7,15560 178,89
50 6,79680 339,84
100 5,18260 518,26
250 4,92772 1.231,93
500 4,55952 2.279,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback