Add To Favorites
Product Overview
Digi-Key Part Number MAX643ACSA+-ND
Quantity Available 75
Can ship immediately

Factory Stock ?: 2.400
Manufacturer

Manufacturer Part Number

MAX643ACSA+

Description IC REG BOOST ADJ/15V 0.45A 8SOIC
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (15V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (15V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

23:44:09 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,51000 7,51
10 7,13100 71,31
25 5,00400 125,10
50 4,75380 237,69
100 3,62240 362,24
250 3,44124 860,31
500 3,19012 1.595,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback