Add To Favorites
Product Overview
Digi-Key Part Number MAX6436UT+TCT-ND
Quantity Available 2.057
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6436UT+T

Description IC MONITOR BATTERY LP SOT23-6
Expanded Description Battery Battery Monitor IC Multi-Chemistry SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 2
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6436UT+TCT
MAX6436UTT

06:17:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,88000 2,88
10 2,71600 27,16
25 2,16920 54,23
50 2,06360 103,18
100 1,90040 190,04
250 1,80444 451,11
500 1,73724 868,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6436UT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,30534
  • Digi-Reel® ? : MAX6436UT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback